
LQM21PN1R5MGHL | |
|---|---|
DigiKey Part Number | 490-LQM21PN1R5MGHLTR-ND - Tape & Reel (TR) 490-LQM21PN1R5MGHLCT-ND - Cut Tape (CT) 490-LQM21PN1R5MGHLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN1R5MGHL |
Description | FIXED IND 1.5UH 1.4A 137 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.4 A 137mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN1R5MGHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 640mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 137mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22000 | €2.20 |
| 100 | €0.18130 | €18.13 |
| 1.000 | €0.14911 | €149.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13322 | €399.66 |
| 6.000 | €0.12563 | €753.78 |
| 9.000 | €0.12139 | €1,092.51 |
| 15.000 | €0.11626 | €1,743.90 |
| 21.000 | €0.11300 | €2,373.00 |
| 30.000 | €0.10965 | €3,289.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

