1.5 µH Shielded Drum Core, Wirewound Inductor 3 A 28.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH5BPH1R5NT0L

DigiKey Part Number
490-18453-2-ND - Tape & Reel (TR)
490-18453-1-ND - Cut Tape (CT)
490-18453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH5BPH1R5NT0L
Description
FIXED IND 1.5UH 3A 28.8 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 3 A 28.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH5BPH1R5NT0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
28.8mOhm Max
Series
Frequency - Self Resonant
70MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Current - Saturation (Isat)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.30300€3.03
25€0.27960€6.99
50€0.26360€13.18
100€0.24850€24.85
250€0.22992€57.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.21058€105.29
1.000€0.19854€198.54
1.500€0.19183€287.75
2.500€0.18370€459.25
3.500€0.17854€624.89
5.000€0.17323€866.15
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400