4.7 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 57.4mOhm Max 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH55DN4R7M03L

DigiKey Part Number
490-LQH55DN4R7M03LTR-ND - Tape & Reel (TR)
490-LQH55DN4R7M03LCT-ND - Cut Tape (CT)
490-LQH55DN4R7M03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH55DN4R7M03L
Description
FIXED IND 4.7UH 2.7A 57.4 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 57.4mOhm Max 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH55DN4R7M03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
57.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 80°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Supplier Device Package
2220 (5650 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.16000€1.16
10€0.95800€9.58
100€0.78740€78.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€0.72217€252.76
700€0.68099€476.69
1.050€0.65800€690.90
1.750€0.63018€1,102.81
2.450€0.61251€1,500.65
3.500€0.59435€2,080.23
Manufacturers Standard Package
Unit Price without VAT:€1.16000
Unit Price with VAT:€1.39200