5 µH Unshielded Drum Core, Wirewound Inductor 1.95 A 52mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44NN5R0K03L

DigiKey Part Number
490-LQH44NN5R0K03LTR-ND - Tape & Reel (TR)
490-LQH44NN5R0K03LCT-ND - Cut Tape (CT)
490-LQH44NN5R0K03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44NN5R0K03L
Description
FIXED IND 5UH 1.95A 52 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 µH Unshielded Drum Core, Wirewound Inductor 1.95 A 52mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH44NN5R0K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1515 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.44000€4.40
100€0.36210€36.21
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.32856€82.14
500€0.30980€154.90
750€0.29932€224.49
1.250€0.28663€358.29
1.750€0.27858€487.51
2.500€0.27029€675.72
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.64800