
LQH43PH100M26L | |
|---|---|
DigiKey Part Number | 490-LQH43PH100M26LTR-ND - Tape & Reel (TR) 490-LQH43PH100M26LCT-ND - Cut Tape (CT) 490-LQH43PH100M26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PH100M26L |
Description | FIXED IND 10UH 1.17A 176.4 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.17 A 176.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PH100M26L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 176.4mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 1.05A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.31400 | €3.14 |
| 100 | €0.25880 | €25.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.22136 | €110.68 |
| 1.000 | €0.20873 | €208.73 |
| 1.500 | €0.20167 | €302.50 |
| 2.500 | €0.19312 | €482.80 |
| 3.500 | €0.18770 | €656.95 |
| 5.000 | €0.18211 | €910.55 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

