
LQH43CN680K03L | |
|---|---|
DigiKey Part Number | 490-LQH43CN680K03LTR-ND - Tape & Reel (TR) 490-LQH43CN680K03LCT-ND - Cut Tape (CT) 490-LQH43CN680K03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43CN680K03L |
Description | FIXED IND 68UH 220MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.7Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43CN680K03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.24900 | €2.49 |
| 100 | €0.20460 | €20.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.17502 | €87.51 |
| 1.000 | €0.16503 | €165.03 |
| 1.500 | €0.15944 | €239.16 |
| 2.500 | €0.15268 | €381.70 |
| 3.500 | €0.14839 | €519.37 |
| 5.000 | €0.14397 | €719.85 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

