
LQH32NH180J23L | |
|---|---|
DigiKey Part Number | 490-LQH32NH180J23LTR-ND - Tape & Reel (TR) 490-LQH32NH180J23LCT-ND - Cut Tape (CT) 490-LQH32NH180J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NH180J23L |
Description | FIXED IND 18UH 235MA 768 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 235 mA 768mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NH180J23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 768mOhm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.23800 | €2.38 |
| 100 | €0.19570 | €19.57 |
| 1.000 | €0.16093 | €160.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14883 | €297.66 |
| 4.000 | €0.14033 | €561.32 |
| 6.000 | €0.13560 | €813.60 |
| 10.000 | €0.12986 | €1,298.60 |
| 14.000 | €0.12622 | €1,767.08 |
| 20.000 | €0.12247 | €2,449.40 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

