LQH32DN331K23L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3.653
Unit Price: €0.59000
Datasheet

Similar


TDK
In Stock: 15.598
Unit Price: €0.39000
Datasheet
330 µH Unshielded Drum Core, Wirewound Inductor 60 mA 13Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32DN331K23L

DigiKey Part Number
490-9814-2-ND - Tape & Reel (TR)
490-9814-1-ND - Cut Tape (CT)
490-9814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32DN331K23L
Description
FIXED IND 330UH 60MA 13 OHM SMD
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 60 mA 13Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32DN331K23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13Ohm Max
Q @ Freq
-
Frequency - Self Resonant
5.6MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.09931€198.62
Manufacturers Standard Package
Unit Price without VAT:€0.09931
Unit Price with VAT:€0.11917