
LQG18HN39NJ00D | |
|---|---|
DigiKey Part Number | 490-6581-2-ND - Tape & Reel (TR) 490-6581-1-ND - Cut Tape (CT) 490-6581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HN39NJ00D |
Description | FIXED IND 39NH 450MA 0.65OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 450 mA 650mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HN39NJ00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11200 | €1.12 |
| 100 | €0.09230 | €9.23 |
| 1.000 | €0.07591 | €75.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06883 | €275.32 |
| 8.000 | €0.06490 | €519.20 |
| 12.000 | €0.06271 | €752.52 |
| 20.000 | €0.06006 | €1,201.20 |
| 28.000 | €0.05837 | €1,634.36 |
| 40.000 | €0.05664 | €2,265.60 |
| 100.000 | €0.05242 | €5,242.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

