39 nH Unshielded Multilayer Inductor 450 mA 650mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG18HN39NJ00D

DigiKey Part Number
490-6581-2-ND - Tape & Reel (TR)
490-6581-1-ND - Cut Tape (CT)
490-6581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG18HN39NJ00D
Description
FIXED IND 39NH 450MA 0.65OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 nH Unshielded Multilayer Inductor 450 mA 650mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG18HN39NJ00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
1.5GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.043
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.11200€1.12
100€0.09230€9.23
1.000€0.07591€75.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.06883€275.32
8.000€0.06490€519.20
12.000€0.06271€752.52
20.000€0.06006€1,201.20
28.000€0.05837€1,634.36
40.000€0.05664€2,265.60
100.000€0.05242€5,242.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800