
LQG18HH82NJ00D | |
|---|---|
DigiKey Part Number | 490-LQG18HH82NJ00DTR-ND - Tape & Reel (TR) 490-LQG18HH82NJ00DCT-ND - Cut Tape (CT) 490-LQG18HH82NJ00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HH82NJ00D |
Description | FIXED IND 82NH 300MA 850 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Multilayer Inductor 300 mA 850mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HH82NJ00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15200 | €1.52 |
| 100 | €0.12480 | €12.48 |
| 1.000 | €0.10260 | €102.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08011 | €320.44 |
| 8.000 | €0.07553 | €604.24 |
| 12.000 | €0.07299 | €875.88 |
| 20.000 | €0.06990 | €1,398.00 |
| 28.000 | €0.06794 | €1,902.32 |
| 40.000 | €0.06592 | €2,636.80 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

