
LQG15WZ2N4B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ2N4B02DTR-ND - Tape & Reel (TR) 490-LQG15WZ2N4B02DCT-ND - Cut Tape (CT) 490-LQG15WZ2N4B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ2N4B02D |
Description | FIXED IND 2.4NH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ2N4B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 6.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.12000 | €3.00 |
| 50 | €0.11320 | €5.66 |
| 100 | €0.10680 | €10.68 |
| 250 | €0.09880 | €24.70 |
| 500 | €0.09314 | €46.57 |
| 1.000 | €0.08780 | €87.80 |
| 2.500 | €0.08123 | €203.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07016 | €701.60 |
| 20.000 | €0.06616 | €1,323.20 |
| 30.000 | €0.06393 | €1,917.90 |
| 50.000 | €0.06123 | €3,061.50 |
| 70.000 | €0.05952 | €4,166.40 |
| 100.000 | €0.05809 | €5,809.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

