
LQG15HS33NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS33NG02DTR-ND - Tape & Reel (TR) 490-LQG15HS33NG02DCT-ND - Cut Tape (CT) 490-LQG15HS33NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS33NG02D |
Description | FIXED IND 33NH 350MA 580 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 350 mA 580mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS33NG02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04500 | €0.45 |
| 100 | €0.03690 | €3.69 |
| 1.000 | €0.03035 | €30.35 |
| 5.000 | €0.02647 | €132.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02448 | €244.80 |
| 20.000 | €0.02308 | €461.60 |
| 30.000 | €0.02230 | €669.00 |
| 50.000 | €0.02136 | €1,068.00 |
| 70.000 | €0.02076 | €1,453.20 |
| 100.000 | €0.02014 | €2,014.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

