LQG15HH5N1B02D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.04885
Datasheet
5.1 nH Unshielded Multilayer Inductor 650 mA 180mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HH5N1B02D

DigiKey Part Number
490-LQG15HH5N1B02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQG15HH5N1B02D
Description
FIXED IND 5.1NH 650MA 180 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.1 nH Unshielded Multilayer Inductor 650 mA 180mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HH5N1B02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
180mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
5.3GHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1nH
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQG15HZ5N1B02DMurata Electronics0490-LQG15HZ5N1B02DTR-ND€0.04885Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.06106€610.60
Manufacturers Standard Package
Unit Price without VAT:€0.06106
Unit Price with VAT:€0.07327