KRM55LR7LV474KH01K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: €2.65000
Datasheet
0.47 µF ±10% 630V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55LR7LV474KH01K

DigiKey Part Number
490-KRM55LR7LV474KH01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRM55LR7LV474KH01K
Description
CAP CER .47UF 630V X7R 2220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 630V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Tolerance
±10%
Thickness (Max)
0.118" (3.00mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2225C474KBRACTUKEMET0399-17683-1-ND€2.65000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.71893€1,437.86
Manufacturers Standard Package
Unit Price without VAT:€0.71893
Unit Price with VAT:€0.86272