
KR355TD7LQ105MV01K | |
|---|---|
DigiKey Part Number | 490-KR355TD7LQ105MV01KTR-ND - Tape & Reel (TR) 490-KR355TD7LQ105MV01KCT-ND - Cut Tape (CT) 490-KR355TD7LQ105MV01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355TD7LQ105MV01K |
Description | CAP CER 1UF 630V X7T 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±20% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.59000 | €3.59 |
| 10 | €2.55500 | €25.55 |
| 50 | €2.14240 | €107.12 |
| 100 | €2.01490 | €201.49 |
| 500 | €1.79922 | €899.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.68292 | €1,682.92 |
| 2.000 | €1.62949 | €3,258.98 |
| 3.000 | €1.60271 | €4,808.13 |
| 5.000 | €1.57302 | €7,865.10 |
| Unit Price without VAT: | €3.59000 |
|---|---|
| Unit Price with VAT: | €4.30800 |

