
KR355QD7LQ564KV01K | |
|---|---|
DigiKey Part Number | 490-KR355QD7LQ564KV01KTR-ND - Tape & Reel (TR) 490-KR355QD7LQ564KV01KCT-ND - Cut Tape (CT) 490-KR355QD7LQ564KV01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355QD7LQ564KV01K |
Description | CAP CER 0.56UF 630V X7T SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.49000 | €2.49 |
| 10 | €1.72400 | €17.24 |
| 50 | €1.41960 | €70.98 |
| 100 | €1.32530 | €132.53 |
| 500 | €1.16616 | €583.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.08497 | €1,084.97 |
| 2.000 | €1.04555 | €2,091.10 |
| 3.000 | €1.02580 | €3,077.40 |
| 5.000 | €1.00390 | €5,019.50 |
| 7.000 | €0.99110 | €6,937.70 |
| Unit Price without VAT: | €2.49000 |
|---|---|
| Unit Price with VAT: | €2.98800 |

