
KCM55WR71H476MH13K | |
|---|---|
DigiKey Part Number | 490-KCM55WR71H476MH13KTR-ND - Tape & Reel (TR) 490-KCM55WR71H476MH13KCT-ND - Cut Tape (CT) 490-KCM55WR71H476MH13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55WR71H476MH13K |
Description | CAP CER 47UF 50V X7R 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55WR71H476MH13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.29000 | €4.29 |
| 10 | €3.09000 | €30.90 |
| 50 | €2.61240 | €130.62 |
| 100 | €2.46460 | €246.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.15120 | €1,075.60 |
| 1.000 | €2.07595 | €2,075.95 |
| 1.500 | €2.03823 | €3,057.34 |
| 2.500 | €1.99641 | €4,991.02 |
| 3.500 | €1.97197 | €6,901.90 |
| Unit Price without VAT: | €4.29000 |
|---|---|
| Unit Price with VAT: | €5.14800 |

