
KC355TD7LQ105MV01K | |
|---|---|
DigiKey Part Number | 490-KC355TD7LQ105MV01KTR-ND - Tape & Reel (TR) 490-KC355TD7LQ105MV01KCT-ND - Cut Tape (CT) 490-KC355TD7LQ105MV01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355TD7LQ105MV01K |
Description | CAP CER 1UF 630V X7T SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC355TD7LQ105MV01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±20% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.99000 | €3.99 |
| 10 | €2.86200 | €28.62 |
| 50 | €2.41260 | €120.63 |
| 100 | €2.27360 | €227.36 |
| 500 | €2.03834 | €1,019.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.90931 | €1,909.31 |
| 2.000 | €1.85102 | €3,702.04 |
| 3.000 | €1.82180 | €5,465.40 |
| Unit Price without VAT: | €3.99000 |
|---|---|
| Unit Price with VAT: | €4.78800 |

