
KC355LD72E564KH01L | |
|---|---|
DigiKey Part Number | 490-KC355LD72E564KH01LTR-ND - Tape & Reel (TR) 490-KC355LD72E564KH01LCT-ND - Cut Tape (CT) 490-KC355LD72E564KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355LD72E564KH01L |
Description | CAP CER .56UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.85000 | €2.85 |
| 10 | €1.99400 | €19.94 |
| 50 | €1.65200 | €82.60 |
| 100 | €1.54630 | €154.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.32190 | €528.76 |
| 800 | €1.26546 | €1,012.37 |
| 1.200 | €1.23718 | €1,484.62 |
| 2.000 | €1.20585 | €2,411.70 |
| 2.800 | €1.18752 | €3,325.06 |
| 4.000 | €1.16990 | €4,679.60 |
| Unit Price without VAT: | €2.85000 |
|---|---|
| Unit Price with VAT: | €3.42000 |

