
GRT32EC81C476ME13K | |
|---|---|
DigiKey Part Number | 490-GRT32EC81C476ME13KTR-ND - Tape & Reel (TR) 490-GRT32EC81C476ME13KCT-ND - Cut Tape (CT) 490-GRT32EC81C476ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32EC81C476ME13K |
Description | CAP CER 47UF 16V X6S 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32EC81C476ME13K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Derating Recommended |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.42700 | €4.27 |
| 50 | €0.32900 | €16.45 |
| 100 | €0.29850 | €29.85 |
| 500 | €0.24710 | €123.55 |
| 1.000 | €0.23122 | €231.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.21155 | €846.20 |
| 8.000 | €0.20252 | €1,620.16 |
| 12.000 | €0.19800 | €2,376.00 |
| 20.000 | €0.19298 | €3,859.60 |
| 28.000 | €0.19005 | €5,321.40 |
| 40.000 | €0.18723 | €7,489.20 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

