
GRT32EC81C476KE13L | |
|---|---|
DigiKey Part Number | 490-12494-2-ND - Tape & Reel (TR) 490-12494-1-ND - Cut Tape (CT) 490-12494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32EC81C476KE13L |
Description | CAP CER 47UF 16V X6S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 16V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32EC81C476KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.45400 | €4.54 |
| 50 | €0.34960 | €17.48 |
| 100 | €0.31730 | €31.73 |
| 500 | €0.26270 | €131.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23881 | €238.81 |
| 2.000 | €0.22532 | €450.64 |
| 3.000 | €0.21856 | €655.68 |
| 5.000 | €0.21107 | €1,055.35 |
| 7.000 | €0.20670 | €1,446.90 |
| 10.000 | €0.20249 | €2,024.90 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

