
GRT32EC81A476KE13L | |
|---|---|
DigiKey Part Number | 490-12492-2-ND - Tape & Reel (TR) 490-12492-1-ND - Cut Tape (CT) 490-12492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32EC81A476KE13L |
Description | CAP CER 47UF 10V X6S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32EC81A476KE13L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.37700 | €3.77 |
| 50 | €0.28780 | €14.39 |
| 100 | €0.26020 | €26.02 |
| 500 | €0.21344 | €106.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19334 | €193.34 |
| 2.000 | €0.18182 | €363.64 |
| 3.000 | €0.17605 | €528.15 |
| 5.000 | €0.16965 | €848.25 |
| 7.000 | €0.16591 | €1,161.37 |
| 10.000 | €0.16231 | €1,623.10 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

