
GRT31CC81H155KE01L | |
|---|---|
DigiKey Part Number | 490-12420-2-ND - Tape & Reel (TR) 490-12420-1-ND - Cut Tape (CT) 490-12420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC81H155KE01L |
Description | CAP CER 1.5UF 50V X6S 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC81H155KE01L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17500 | €1.75 |
| 50 | €0.12800 | €6.40 |
| 100 | €0.11350 | €11.35 |
| 500 | €0.08940 | €44.70 |
| 1.000 | €0.08195 | €81.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07365 | €147.30 |
| 4.000 | €0.06875 | €275.00 |
| 6.000 | €0.06630 | €397.80 |
| 10.000 | €0.06358 | €635.80 |
| 14.000 | €0.06199 | €867.86 |
| 20.000 | €0.06047 | €1,209.40 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

