
GRT21BD72A225KE13L | |
|---|---|
DigiKey Part Number | 490-GRT21BD72A225KE13LTR-ND - Tape & Reel (TR) 490-GRT21BD72A225KE13LCT-ND - Cut Tape (CT) 490-GRT21BD72A225KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BD72A225KE13L |
Description | CAP CER 2.2UF 100V X7T 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BD72A225KE13L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.31900 | €3.19 |
| 50 | €0.24060 | €12.03 |
| 100 | €0.21660 | €21.66 |
| 500 | €0.17616 | €88.08 |
| 1.000 | €0.16368 | €163.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14402 | €432.06 |
| 6.000 | €0.13669 | €820.14 |
| 9.000 | €0.13302 | €1,197.18 |
| 15.000 | €0.12895 | €1,934.25 |
| 21.000 | €0.12657 | €2,657.97 |
| 30.000 | €0.12428 | €3,728.40 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

