
GRT21BC81E335KE13L | |
|---|---|
DigiKey Part Number | 490-GRT21BC81E335KE13LTR-ND - Tape & Reel (TR) 490-GRT21BC81E335KE13LCT-ND - Cut Tape (CT) 490-GRT21BC81E335KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC81E335KE13L |
Description | CAP CER 3.3UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC81E335KE13L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16000 | €1.60 |
| 50 | €0.11620 | €5.81 |
| 100 | €0.10290 | €10.29 |
| 500 | €0.08064 | €40.32 |
| 1.000 | €0.07375 | €73.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06340 | €190.20 |
| 6.000 | €0.05936 | €356.16 |
| 9.000 | €0.05734 | €516.06 |
| 15.000 | €0.05510 | €826.50 |
| 21.000 | €0.05380 | €1,129.80 |
| 30.000 | €0.05254 | €1,576.20 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

