
GRT21BC81A106KE01L | |
|---|---|
DigiKey Part Number | 490-12340-2-ND - Tape & Reel (TR) 490-12340-1-ND - Cut Tape (CT) 490-12340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC81A106KE01L |
Description | CAP CER 10UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC81A106KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30400 | €3.04 |
| 50 | €0.22940 | €11.47 |
| 100 | €0.20640 | €20.64 |
| 500 | €0.16748 | €83.74 |
| 1.000 | €0.15545 | €155.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13658 | €409.74 |
| 6.000 | €0.12953 | €777.18 |
| 9.000 | €0.12599 | €1,133.91 |
| 15.000 | €0.12207 | €1,831.05 |
| 21.000 | €0.11978 | €2,515.38 |
| 30.000 | €0.11758 | €3,527.40 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

