Direct

GRT188R61A225ME13D | |
|---|---|
DigiKey Part Number | 490-12314-2-ND - Tape & Reel (TR) 490-12314-1-ND - Cut Tape (CT) 490-12314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61A225ME13D |
Description | CAP CER 2.2UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61A225ME13D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X5R1A225M080AB | TDK | 1.366 | 445-12445-1-ND | €0.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09795 | €391.80 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |


