
GRT188C81C225KE13D | |
|---|---|
DigiKey Part Number | 490-12287-2-ND - Tape & Reel (TR) 490-12287-1-ND - Cut Tape (CT) 490-12287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81C225KE13D |
Description | CAP CER 2.2UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81C225KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21500 | €2.15 |
| 50 | €0.15900 | €7.95 |
| 100 | €0.14180 | €14.18 |
| 500 | €0.11288 | €56.44 |
| 1.000 | €0.10397 | €103.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08801 | €352.04 |
| 8.000 | €0.08318 | €665.44 |
| 12.000 | €0.08077 | €969.24 |
| 20.000 | €0.07809 | €1,561.80 |
| 28.000 | €0.07653 | €2,142.84 |
| 40.000 | €0.07502 | €3,000.80 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

