2.2 µF ±10% 25V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188C71E225KE13D

DigiKey Part Number
490-GRT188C71E225KE13DTR-ND - Tape & Reel (TR)
490-GRT188C71E225KE13DCT-ND - Cut Tape (CT)
490-GRT188C71E225KE13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188C71E225KE13D
Description
CAP CER 2.2UF 25V X7S 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188C71E225KE13D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.09800€0.98
50€0.06980€3.49
100€0.06110€6.11
500€0.04660€23.30
1.000€0.04213€42.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03442€137.68
8.000€0.03200€256.00
12.000€0.03079€369.48
20.000€0.02945€589.00
28.000€0.02867€802.76
40.000€0.02791€1,116.40
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20400