
GRT1885C2A471JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C2A471JA02DTR-ND - Tape & Reel (TR) 490-GRT1885C2A471JA02DCT-ND - Cut Tape (CT) 490-GRT1885C2A471JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C2A471JA02D |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C2A471JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 50 | €0.02560 | €1.28 |
| 100 | €0.02190 | €2.19 |
| 500 | €0.01588 | €7.94 |
| 1.000 | €0.01401 | €14.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01091 | €43.64 |
| 8.000 | €0.00991 | €79.28 |
| 12.000 | €0.00941 | €112.92 |
| 20.000 | €0.00886 | €177.20 |
| 28.000 | €0.00853 | €238.84 |
| 40.000 | €0.00822 | €328.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

