
GRT155C8YA224ME01D | |
|---|---|
DigiKey Part Number | 490-12248-1-ND - Cut Tape (CT) 490-12248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C8YA224ME01D |
Description | CAP CER 0.22UF 35V X6S 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 35V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C8YA224ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03600 | €0.36 |
| 50 | €0.02420 | €1.21 |
| 100 | €0.02070 | €2.07 |
| 500 | €0.01496 | €7.48 |
| 1.000 | €0.01320 | €13.20 |
| 2.500 | €0.01134 | €28.35 |
| 5.000 | €0.01023 | €51.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 50 | €0.02380 | €1.19 |
| 100 | €0.02040 | €2.04 |
| 500 | €0.01464 | €7.32 |
| 1.000 | €0.01285 | €12.85 |
| 2.500 | €0.01095 | €27.38 |
| 5.000 | €0.00981 | €49.05 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

