
GRT155C8YA224KE01D | |
|---|---|
DigiKey Part Number | 490-12247-2-ND - Tape & Reel (TR) 490-12247-1-ND - Cut Tape (CT) 490-12247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C8YA224KE01D |
Description | CAP CER 0.22UF 35V X6S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C8YA224KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03700 | €0.37 |
| 50 | €0.02520 | €1.26 |
| 100 | €0.02160 | €2.16 |
| 500 | €0.01560 | €7.80 |
| 1.000 | €0.01375 | €13.75 |
| 2.500 | €0.01182 | €29.55 |
| 5.000 | €0.01066 | €53.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00943 | €94.30 |
| 20.000 | €0.00867 | €173.40 |
| 30.000 | €0.00828 | €248.40 |
| 50.000 | €0.00786 | €393.00 |
| 70.000 | €0.00762 | €533.40 |
| 100.000 | €0.00738 | €738.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

