
GRT155C81E105KE13D | |
|---|---|
DigiKey Part Number | 490-18215-2-ND - Tape & Reel (TR) 490-18215-1-ND - Cut Tape (CT) 490-18215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C81E105KE13D |
Description | CAP CER 1UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C81E105KE13D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 50 | €0.02840 | €1.42 |
| 100 | €0.02440 | €2.44 |
| 500 | €0.01776 | €8.88 |
| 1.000 | €0.01571 | €15.71 |
| 2.500 | €0.01356 | €33.90 |
| 5.000 | €0.01227 | €61.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01088 | €108.80 |
| 20.000 | €0.01004 | €200.80 |
| 30.000 | €0.00961 | €288.30 |
| 50.000 | €0.00914 | €457.00 |
| 70.000 | €0.00887 | €620.90 |
| 100.000 | €0.00860 | €860.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

