Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT1555C1H131JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H131JA02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H131JA02D |
Description | CAP CER 130PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H131JA02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H131JA16D | Murata Electronics | 3.516 | 490-GCM1555C1H131JA16DCT-ND | €0.08000 | Parametric Equivalent |
| GCM1555C1H131JA16J | Murata Electronics | 0 | 490-GCM1555C1H131JA16JTR-ND | €0.00724 | Parametric Equivalent |
| GRT1555C1H131JA02J | Murata Electronics | 0 | 490-GRT1555C1H131JA02JTR-ND | €0.00550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00670 | €67.00 |
| Unit Price without VAT: | €0.00670 |
|---|---|
| Unit Price with VAT: | €0.00804 |


