GRT1555C1H111FA02J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 37.487
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00820
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.774
Unit Price: €0.08000
Datasheet
110 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H111FA02J

DigiKey Part Number
490-GRT1555C1H111FA02JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT1555C1H111FA02J
Description
CAP CER 110PF 50V C0G 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
110 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H111FA02J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H111FA16DMurata Electronics37.487490-GCM1555C1H111FA16DCT-ND€0.08000Parametric Equivalent
GCM1555C1H111FA16JMurata Electronics0490-GCM1555C1H111FA16JTR-ND€0.00820Parametric Equivalent
GRT1555C1H111FA02DMurata Electronics3.774490-GRT1555C1H111FA02DCT-ND€0.08000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000€0.00622€311.00
Manufacturers Standard Package
Unit Price without VAT:€0.00622
Unit Price with VAT:€0.00746