
GRT0335C1H180FA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H180FA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H180FA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H180FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H180FA02D |
Description | CAP CER 18PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H180FA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±1% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 50 | €0.01640 | €0.82 |
| 100 | €0.01390 | €1.39 |
| 500 | €0.00982 | €4.91 |
| 1.000 | €0.00858 | €8.58 |
| 2.500 | €0.00728 | €18.20 |
| 5.000 | €0.00649 | €32.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00537 | €80.55 |
| 30.000 | €0.00491 | €147.30 |
| 45.000 | €0.00469 | €211.05 |
| 75.000 | €0.00443 | €332.25 |
| 105.000 | €0.00428 | €449.40 |
| 150.000 | €0.00414 | €621.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

