
GRT0335C1E270JA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1E270JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1E270JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1E270JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1E270JA02D |
Description | CAP CER 27PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1E270JA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01800 | €0.18 |
| 50 | €0.01180 | €0.59 |
| 100 | €0.01000 | €1.00 |
| 500 | €0.00698 | €3.49 |
| 1.000 | €0.00606 | €6.06 |
| 2.500 | €0.00508 | €12.70 |
| 5.000 | €0.00450 | €22.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00367 | €55.05 |
| 30.000 | €0.00333 | €99.90 |
| 45.000 | €0.00316 | €142.20 |
| 75.000 | €0.00297 | €222.75 |
| 105.000 | €0.00286 | €300.30 |
| 150.000 | €0.00276 | €414.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

