
GRMJN65C1H104GE01J | |
|---|---|
DigiKey Part Number | 490-GRMJN65C1H104GE01JTR-ND - Tape & Reel (TR) 490-GRMJN65C1H104GE01JCT-ND - Cut Tape (CT) 490-GRMJN65C1H104GE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRMJN65C1H104GE01J |
Description | CAP CER 0.1UF 50V C0G/NP0 0704 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±2% 50V Ceramic Capacitor C0G, NP0 0704 (1810 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRMJN65C1H104GE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0704 (1810 Metric) | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30300 | €3.03 |
| 50 | €0.22860 | €11.43 |
| 100 | €0.20570 | €20.57 |
| 500 | €0.16686 | €83.43 |
| 1.000 | €0.15487 | €154.87 |
| 2.500 | €0.14221 | €355.53 |
| 5.000 | €0.13459 | €672.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.12464 | €1,246.40 |
| 20.000 | €0.11962 | €2,392.40 |
| 30.000 | €0.11711 | €3,513.30 |
| 50.000 | €0.11432 | €5,716.00 |
| 70.000 | €0.11269 | €7,888.30 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

