
GRM32E5C3A123FWA1L | |
|---|---|
DigiKey Part Number | 490-GRM32E5C3A123FWA1LTR-ND - Tape & Reel (TR) 490-GRM32E5C3A123FWA1LCT-ND - Cut Tape (CT) 490-GRM32E5C3A123FWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A123FWA1L |
Description | CAP CER 0.012UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E5C3A123FWA1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.104" (2.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.65000 | €2.65 |
| 10 | €1.84300 | €18.43 |
| 50 | €1.52200 | €76.10 |
| 100 | €1.42290 | €142.29 |
| 500 | €1.25530 | €627.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.16902 | €1,169.02 |
| 2.000 | €1.12750 | €2,255.00 |
| 3.000 | €1.10669 | €3,320.07 |
| 5.000 | €1.08363 | €5,418.15 |
| 7.000 | €1.07015 | €7,491.05 |
| Unit Price without VAT: | €2.65000 |
|---|---|
| Unit Price with VAT: | €3.18000 |

