8200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32D5C3A822JWA1L

DigiKey Part Number
490-GRM32D5C3A822JWA1LTR-ND - Tape & Reel (TR)
490-GRM32D5C3A822JWA1LCT-ND - Cut Tape (CT)
490-GRM32D5C3A822JWA1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32D5C3A822JWA1L
Description
CAP CER 8200PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.08000€1.08
10€0.70300€7.03
50€0.55320€27.66
100€0.50710€50.71
500€0.42922€214.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.39354€393.54
2.000€0.37426€748.52
3.000€0.36460€1,093.80
5.000€0.35391€1,769.55
7.000€0.34765€2,433.55
10.000€0.34163€3,416.30
Manufacturers Standard Package
Unit Price without VAT:€1.08000
Unit Price with VAT:€1.29600