
GRM32D5C3A562JWA1L | |
|---|---|
DigiKey Part Number | 490-GRM32D5C3A562JWA1LTR-ND - Tape & Reel (TR) 490-GRM32D5C3A562JWA1LCT-ND - Cut Tape (CT) 490-GRM32D5C3A562JWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C3A562JWA1L |
Description | CAP CER 5600PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.71200 | €7.12 |
| 50 | €0.56020 | €28.01 |
| 100 | €0.51350 | €51.35 |
| 500 | €0.43462 | €217.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.31665 | €316.65 |
| 2.000 | €0.30011 | €600.22 |
| 3.000 | €0.29182 | €875.46 |
| 5.000 | €0.28263 | €1,413.15 |
| 7.000 | €0.27726 | €1,940.82 |
| 10.000 | €0.27209 | €2,720.90 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.30800 |

