
GRM32D5C3A562GWA1K | |
|---|---|
DigiKey Part Number | 490-GRM32D5C3A562GWA1KTR-ND - Tape & Reel (TR) 490-GRM32D5C3A562GWA1KCT-ND - Cut Tape (CT) 490-GRM32D5C3A562GWA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C3A562GWA1K |
Description | CAP CER 5600PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32D5C3A562GX01K | Murata Electronics | 3 | 490-GCM32D5C3A562GX01KCT-ND | €1.43000 | Parametric Equivalent |
| GCM32D5C3A562GX01L | Murata Electronics | 970 | 490-GCM32D5C3A562GX01LCT-ND | €1.43000 | Parametric Equivalent |
| GRM32D5C3A562GWA1L | Murata Electronics | 1.000 | 490-GRM32D5C3A562GWA1LCT-ND | €1.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €0.87100 | €8.71 |
| 50 | €0.69360 | €34.68 |
| 100 | €0.63890 | €63.89 |
| 500 | €0.54612 | €273.06 |
| 1.000 | €0.51742 | €517.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.43693 | €1,747.72 |
| 8.000 | €0.42193 | €3,375.44 |
| 12.000 | €0.41442 | €4,973.04 |
| 20.000 | €0.40608 | €8,121.60 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.58400 |

