GRM31CR71H155KA88L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 18.430
Unit Price: €0.93000
Datasheet

Upgrade


TDK
In Stock: 8.100
Unit Price: €0.56000
Datasheet

Similar


TDK
In Stock: 5.221
Unit Price: €0.69000
Datasheet

Similar


TDK
In Stock: 1.081
Unit Price: €0.69000
Datasheet
1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR71H155KA88L

DigiKey Part Number
490-14469-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR71H155KA88L
Description
CAP CER 1.5UF 50V X7R 1206
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR71H155KA88L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable