GRM31CR60J226KE19K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 472.561
Unit Price: €0.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 22.417
Unit Price: €0.31000
Datasheet

Direct


KEMET
In Stock: 14.900
Unit Price: €0.92000
Datasheet

Direct


YAGEO
In Stock: 2.342
Unit Price: €0.27000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 274.813
Unit Price: €0.24000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.48000
Datasheet

Direct


Taiyo Yuden
In Stock: 90.975
Unit Price: €0.29000

Direct


Taiyo Yuden
In Stock: 87.283
Unit Price: €0.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10
Unit Price: €0.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 37.320
Unit Price: €0.42000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 680.278
Unit Price: €0.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 18.306
Unit Price: €0.42000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 79.223
Unit Price: €0.45000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 76.110
Unit Price: €0.31000
Datasheet
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR60J226KE19K

DigiKey Part Number
490-11638-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR60J226KE19K
Description
CAP CER 22UF 6.3V X5R 1206
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR60J226KE19K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R60J226MEA0JMurata Electronics472.561490-GRM188R60J226MEA0JCT-ND€0.12000Similar
12066D226KAT2AKYOCERA AVX22.417478-KGM31HR50J226KUCT-ND€0.31000Direct
C1206C226K9PACTUKEMET14.900399-C1206C226K9PACTUCT-ND€0.92000Direct
CC1206KKX5R5BB226YAGEO2.342311-1937-1-ND€0.27000Direct
CL31A226KQHNNNESamsung Electro-Mechanics274.8131276-1308-1-ND€0.24000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable