
GRM31C5C2J472GWA3L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C2J472GWA3LTR-ND - Tape & Reel (TR) 490-GRM31C5C2J472GWA3LCT-ND - Cut Tape (CT) 490-GRM31C5C2J472GWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2J472GWA3L |
Description | CAP CER 4700PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2J472GWA3L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J472G085AA | TDK | 4.000 | 445-C3216C0G2J472G085AACT-ND | €0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.42000 | €4.20 |
| 50 | €0.32180 | €16.09 |
| 100 | €0.29160 | €29.16 |
| 500 | €0.24060 | €120.30 |
| 1.000 | €0.22485 | €224.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20583 | €411.66 |
| 4.000 | €0.19545 | €781.80 |
| 6.000 | €0.19026 | €1,141.56 |
| 10.000 | €0.18450 | €1,845.00 |
| 14.000 | €0.18113 | €2,535.82 |
| 20.000 | €0.17790 | €3,558.00 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

