56 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A7U3D560JW31D

DigiKey Part Number
490-GRM31A7U3D560JW31DTR-ND - Tape & Reel (TR)
490-GRM31A7U3D560JW31DCT-ND - Cut Tape (CT)
490-GRM31A7U3D560JW31DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A7U3D560JW31D
Description
CAP CER 56PF 2KV U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A7U3D560JW31D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.436
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.22700€2.27
50€0.16820€8.41
100€0.15030€15.03
500€0.12010€60.05
1.000€0.11073€110.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.07567€302.68
8.000€0.07135€570.80
12.000€0.06918€830.16
20.000€0.06678€1,335.60
28.000€0.06538€1,830.64
40.000€0.06403€2,561.20
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400