
GRM31A5C2J470JW01D | |
|---|---|
DigiKey Part Number | 490-12766-2-ND - Tape & Reel (TR) 490-12766-1-ND - Cut Tape (CT) 490-12766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J470JW01D |
Description | CAP CER 47PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J470JW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12600 | €1.26 |
| 50 | €0.09100 | €4.55 |
| 100 | €0.08010 | €8.01 |
| 500 | €0.06192 | €30.96 |
| 1.000 | €0.05633 | €56.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04657 | €186.28 |
| 8.000 | €0.04354 | €348.32 |
| 12.000 | €0.04202 | €504.24 |
| 20.000 | €0.04034 | €806.80 |
| 28.000 | €0.03936 | €1,102.08 |
| 40.000 | €0.03842 | €1,536.80 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

