
GRM319R72A472KA01D | |
|---|---|
DigiKey Part Number | 490-11618-2-ND - Tape & Reel (TR) 490-11618-1-ND - Cut Tape (CT) 490-11618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R72A472KA01D |
Description | CAP CER 4700PF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R72A472KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11700 | €1.17 |
| 50 | €0.08440 | €4.22 |
| 100 | €0.07440 | €7.44 |
| 500 | €0.05724 | €28.62 |
| 1.000 | €0.05198 | €51.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04283 | €171.32 |
| 8.000 | €0.03998 | €319.84 |
| 12.000 | €0.03856 | €462.72 |
| 20.000 | €0.03698 | €739.60 |
| 28.000 | €0.03606 | €1,009.68 |
| 40.000 | €0.03517 | €1,406.80 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

