Direct

GRM319R61C226ME15D | |
|---|---|
DigiKey Part Number | 490-12763-2-ND - Tape & Reel (TR) 490-12763-1-ND - Cut Tape (CT) 490-12763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61C226ME15D |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61C226ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20500 | €2.05 |
| 50 | €0.15120 | €7.56 |
| 100 | €0.13460 | €13.46 |
| 500 | €0.10688 | €53.44 |
| 1.000 | €0.09833 | €98.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08307 | €332.28 |
| 8.000 | €0.07844 | €627.52 |
| 12.000 | €0.07612 | €913.44 |
| 20.000 | €0.07356 | €1,471.20 |
| 28.000 | €0.07206 | €2,017.68 |
| 40.000 | €0.07061 | €2,824.40 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |


